Analog Devices Inc. ADL6010-EVALZ评估板

Analog Devices ADL6010-EVALZ评估板是一款配置齐全的4层Rogers 4003评估板,用于评估ADL6010。该评估板仅需连接到VPOS和GND的5V电源即可正常工作。通过高性能2.92mm连接器 (RFIN) 传输射频输入信号。电压输出至SMA连接器 (VOUT) 或测试环路 (V_OUT)。

特性

  • Fully populated, 4-layer Rogers 4003-based evaluation board for the evaluation of the ADL6010
  • Evaluation board only requires a 5V supply connected to VPOS and GND
  • RF input signal is accepted at a high-performance 2.92mm connector (RFIN)
  • Output voltage is available on the SMA connector (VOUT) or on the test loop (V_OUT).
发布日期: 2018-09-14 | 更新日期: 2025-01-28