Analog Devices Inc. ADM7172CP-EVALZ Evaluation Board

Analog Devices Inc. ADM7172CP-EVALZ Evaluation Board helps designers evaluate the functionality of the ADM7172 linear regulators. ADM7172CP-EVALZ can provide simple device measurements, such as line and load regulation, dropout, and ground current with just a single voltage source, a voltmeter, an ammeter, and load resistors.

Features

  • 2.3V to 6.5V Input voltage range
  • 0mA to 2A Output current range
  • −0.5%/+1% Output voltage accuracy
  • -40°C to +125°C Operating temperature range
  • Output voltage can also be adjusted up with two external resistors from any fixed output voltage option
  • VOUT = VOUT(FIXED) × (1 + R1/R2)
发布日期: 2014-11-03 | 更新日期: 2022-03-11