Analog Devices Inc. ADM8321监控电路

Analog Devices ADM8321监控电路监控微处理器系统的电源电压和代码执行完整性。片内看门狗定时器不仅能提供上电复位信号,若微处理器未能在预设超时周期内发出选通脉冲,还能复位微处理器。复位信号也可以由外部按钮开关通过手动复位输入引脚置位。它特有看门狗输入、输出级配置(开漏与推挽)。该器件具有3.0V的复位阈值、1ms的复位超时(最小值)和1.6s的超时(典型值)。它采用5引脚SOT-23封装,功耗典型值仅为10µA,使其成为低功耗、便携式应用的理想选择。

The ADI ADM8321 Supervisory Circuit features a watchdog input, output stage configuration (open-drain and push-pull). This device comes with a reset threshold of 3.0V, a reset timeout of 1ms (minimum) and a timeout of 1.6sec (typical). It comes in a 5-lead SOT-23 package and typically consumes only 10μA, making it suitable for use in low power, portable applications.

特性

  • Manual reset input
  • Multiple reset output options
  • Low power consumption
  • Specified over wide temperature range (-40°C to +125°C)
  • Qualified for automotive applications
  • 5-lead SOT-23 package

应用

  • Automotive infotainment
  • Microprocessor systems
  • Computers
  • Controllers
  • Intelligent instruments
  • Portable equipment

Typical Application Circuit

应用电路图 - Analog Devices Inc. ADM8321监控电路
发布日期: 2013-12-16 | 更新日期: 2022-03-11