Analog Devices Inc. ADP2384降压直流到直流稳压器
Analog Devices ADP2384 4A同步降压直流-直流稳压器具有一个集成的44mΩ, 高侧功率MOSFET和一个11.6mΩ同步整流器MOSFET,以便提供一个紧凑型高效解决方案。 ADP2384稳压器使用峰值电流模式、恒定频率脉宽调制(PWM)控制方案,以便提供出色的稳定性和瞬态响应。 设计人员可以在200kHz至1.4MHz之间对ADP2384的开关频率进行编程。 ADP2384的同步功能允许设计人员将开关频率同步到外部时钟,以便最大限度地降低系统噪声。 该稳压器采用4.5V-20V输入电压,需要最少数量的外部元件,可提供高达4A的连续电流。 设计人员可以将输出电压从0.6V调整到输入电压的90%。 ADP2384的精密性和电源良好功能提供简单而可靠的电源排序。 其他特性包括过压保护(OVP)、过流保护(OCP)、欠压锁定(UVLO)、短路保护(SCP)和热关断(TSD)。特性
- Input voltage: 4.5V to 20V
- Integrated MOSFET: 44mΩ/11.6mΩ
- Reference voltage: 0.6V ± 1%
- Continuous output current: 4A
- Programmable switching frequency: 200kHz to 1.4MHz
- Synchronizes to external clock: 200kHz to 1.4MHz
- 180° out-of-phase clock synchronization
- Precision enable and power good
- External compensation
- Internal soft-start with externally adjustable option
- Startup into a pre-charged output
- Supported by ADIsimPower design tool
应用
- Communications infrastructure
- Networking and servers
- Industrial and instrumentation
- Healthcare and medical
- Intermediate power rail conversion
- DC-DC point-of-load applications
Functional Block Diagram
Typical Application Circuit
发布日期: 2016-11-29
| 更新日期: 2022-03-11