Analog Devices Inc. ADPL83200 Low Loss PowerPath™ Controller

Analog Devices ADPL83200 Low-Loss PowerPath™ Controller operates an external P-channel MOSFET to provide near-ideal diode behavior for power switchover or load sharing. This control feature enables highly efficient ORing of multiple power sources, extending battery life and reducing self-heating. During operation, the voltage drop across the Metal-Oxide Semiconductor field-effect transistor (MOSFET) is typically 20mV.

For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more ADI ADPL83200 controllers can be interconnected to enable load sharing across multiple batteries or to charge various batteries from a single charger.

The ADPL83200 is housed in a low-profile (1mm) ThinSOT package.

Features

  • Very low loss replacement for power supply OR’ing diodes
  • Minimal external components
  • Automatic switching between DC sources
  • Simplifies load sharing with multiple batteries
  • 11A low quiescent current
  • 3V to 28V AC/DC adapter voltage range
  • 2.5V to 28V battery voltage range
  • Reverse battery protection
  • Drives almost any size MOSFET for a wide range of current requirements
  • MOSFET gate protection clamp
  • Manual control input
  • Low profile (1mm) ThinSOT™" package

Applications

  • Cellular phones
  • Notebook and handheld computers
  • Digital cameras
  • USB-powered peripherals
  • Uninterruptible Power Supplies
  • Logic-controlled power switch

Typical Application

Application Circuit Diagram - Analog Devices Inc. ADPL83200 Low Loss PowerPath™ Controller

ADPL83200 vs. Schottky Diode Forward Voltage Drop

Performance Graph - Analog Devices Inc. ADPL83200 Low Loss PowerPath™ Controller
发布日期: 2026-02-08 | 更新日期: 2026-02-11