Analog Devices Inc. ADSP-BF706 Blackfin+ Embedded Processors

Analog Devices ADSP-BF706 Low Power Blackfin+ Embedded Processors deliver performance up to 400MHz and maintain a low <100mW static power consumption rating. The ADSP-BF706 processors integrate industry-leading system peripherals, large 1MByte on-chip L2 SRAM, and ECC protection.

The ADSP-BF706 Blackfin+ Processors are ideal for next-generation applications requiring RISC-like programmability, multimedia support, and leading-edge signal processing in one integrated package. Applications include automotive systems, industrial, instrumentation, video/image analysis, control, and biometric applications.

Features

  • Blackfin+ core with up to 400MHz performance
    • Dual 16-bit or single 32-bit MAC support per cycle
    • 16-bit complex MAC and many other instruction set enhancements
    • Instruction set compatible with previous Blackfin products
  • Low-cost packaging
    • 88-Lead LFCSP_VQ (QFN) package (12mm × 12mm), RoHS compliant
    • 184-Ball CSP_BGA package (12mm × 12mm × 0.8mm pitch), RoHS compliant
  • Low system power with < 100mW core domain power at 400MHz (< 0.25mW/MHz) at 25°C TJUNCTION
  • Memory
    • 136kB L1 SRAM with multi-parity-bit protection
      • 64kB instruction, 64kB data, 8kB scratchpad)
    • Large on-chip L2 SRAM with ECC protection
    • 256kB, 512kB, 1MB variants
    • On-chip L2 ROM (512kB)
    • L3 interface (CSP_BGA only) optimized for lowest system power, providing a 16-bit interface to DDR2 or LPDDR DRAM devices (up to 200MHz)
    • Security and one-time-programmable memory
      • Crypto hardware accelerators
      • Fast secure boot for IP protection
      • memDMA encryption/decryption for fast run-time security

Applications

  • Automotive systems
  • Embedded industrial
  • Instrumentation
  • Video/image analysis
  • Biometrics
  • Power/motor control applications

Block Diagram

Block Diagram - Analog Devices Inc. ADSP-BF706 Blackfin+ Embedded Processors

Additional Resources

Understanding the Fundamentals of Earthquake Signal Sensing Networks

Modern, low cost MEMs based ground sensing technology is now capable of measurements that are on par with traditional instruments. Using the wide range of Analog Devices products, a sensing device can be implemented to cater different seismic sensing applications.

Learn More

ADSP-BF706, creating the sound of future mobility

Electric vehicles move almost silently when traveling at low speeds. Global governing bodies are exploring legislation seeking minimum sound levels so that visually impaired people, pedestrians, and cyclists can hear these vehicles approach.
The ADSP-BF706 can be used to create a sound system that supporting in-cabin engine sounds and external engine sounds.

Learn More

发布日期: 2015-09-28 | 更新日期: 2022-03-11