Analog Devices Inc. ADuM120N/ADuM121N 双通道数字隔离器

Analog Devices ADuM120N/ADuM121N 双通道数字隔离器采用 iCoupler® 技术,具有出色的性能特点。该隔离器在 5 V 电压下工作时,最大传播延迟低至 13ns,脉宽失真小于 3ns。该隔离器采用独立式数据通道设计,具有严格的 3.0 ns(最大值)通道匹配。该隔离器可采用 1.8V 至 5V 电源电压工作,与低压系统兼容,并且能够跨越隔离栅实现电压转换功能。即使在没有输入逻辑转换的情况下,也可确保直流正确性。ADuM120N/ADuM121N 数字隔离器满足汽车应用的需求,可提供多种配置,耐压为 3kVrms。

特性

  • High common-mode transient immunity 100kV/μs typical
  • High robustness to radiated and conducted noise
  • Low propagation delay
    • 13ns maximum for 5V operation
    • 15ns maximum for 1.8V operation
  • 150Mbps minimum data rate
  • Safety and regulatory approvals (pending)
    • UL recognition: 3000Vrms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A
    • VDE certificate of conformity
      • DIN V VDE V 0884-10 (VDE V 0884-10) 2006-12
      • VIORM = 565V peak
    • CQC certification per GB4943.1-2011
  • Backward compatible
  • Low dynamic power consumption
  • 1.8V to 5V level translation
  • High temperature operation 125°C
  • Failsafe high or low options
  • 8-lead, RoHS-compliant, SOIC package
  • Qualified for automotive applications

应用

  • General-purpose multi-channel isolation
  • Industrial field bus isolation

EVAL-1CH2CHEBZ Evaluation Board

Analog Devices EVAL-1CH2CHEBZ Evaluation Board is designed to support single and dual-channel iCoupler® standard data isolators in 8-lead SOIC packages. The EVAL-1CH2CHEBZ board assesses the entire range of iCoupler data transfer functions. The board also independently powers each side of the iCoupler isolator and applies high differential voltages between the two sides.

Additional Resources

Coupler Technology Benefits Gallium Nitride (GaN) Transistors in AC/DC Designs

GaN transistors with smaller device sizes, lower on-resistance, and higher working frequency offer many advantages over traditional silicon-based MOSFETs. Adopting GaN technology could cut total solution size without compromising efficiency.

Learn More

发布日期: 2016-07-26 | 更新日期: 2022-03-11