ADXL354/ADXL355/ADXL356/ADXL357加速度计
ADXL354/ADXL356加速度计专为模拟输出而设计, ADXL355/ADXL357 加速度计则专为数字输出而设计。
• ADXL354B系列支持±2g and ±4g范围
• ADXL354C系列支持±2g and ±8g范围
• ADXL355系列支持±2.048g、±4.096g和±8.192g范围
• ADXL356B系列支持±10g和±20g范围
• ADXL356C系列支持±10g和±40g范围
• ADXL357系列支持±10.24g、±20.48g和±40.96g范围
特性
- 气密封装提供优异的长期稳定性
- 0g温度变化偏移(所有轴):
- 最高0.15mg/°C (ADXL354/ADXL355)
- 最高0.75mg/°C (ADXL356/ADXL357)
- 超低噪声密度(所有轴):
- 20μg/√Hz (ADXL354)
- 80μg/√Hz (ADXL356/ADXL357)
- 低功耗、VSUPPLY(启用LDO)
- ADXL354/ADXL356于测量模式下:150μA
- ADXL355/ADXL357于测量模式下:200μA
- ADXL354/ADXL355/ADXL356/ADXL357于待机模式下:21μA
- ADXL354/ADXL356可让用户调整模拟输出带宽
- ADXL355/ADXL357拥有数字输出功能
- 数字序列周边接口 (SPI)/I²C接口
- 20位模数转换器(ADC)
- 用于同步采样的数据插入例程
- 可编程的高通和低通数字滤波器
- 机电自测
-
集成了温度传感器
- 电压范围选项
- VSUPPLY(使用内部稳压器):2.25V至3.6V
- V1P8ANA、V1P8DIG(使用内部低压差稳压器 (LDO),已旁通):1.8V典型值± 10%
- 作业温度范围: -40°C至+125°C
- 14端子、6mm × 6mm × 2.1mm、LCC封装、0.26克
应用
-
惯性测量单元 (IMU)/ 高度与航向参考系统 (AHRS)
-
平台稳定系统
-
结构状况监测
- 震波成像
- 倾斜感测
- 机器人
- 状况监控
视频
技术文章
- Understanding the Fundamentals of Earthquake Signal Sensing Networks
Modern, low-cost MEMs based ground sensing technology is now capable of measurements that are on par with traditional instruments. Using the wide range of Analog Devices products, a sensing device can be implemented to cater to different seismic sensing applications.
Learn More - Choosing the Right Accelerometer for Predictive Maintenance
Monitoring a machine’s health status enables predictive maintenance, allowing industries to anticipate breakdowns and realize substantial operational savings and downtime. To determine when it is the right time to trigger a maintenance operation, the manufacturer uses parameters such as vibration, noise, and temperature measurements. In a rotating machine (engine, generator, etc.) an abnormal vibration can be a sign of a faulty ball bearing, axle misalignment, imbalance, or excessive looseness. Avoid being caught off guard and detect the very first signs of an anomaly with a low noise, high bandwidth accelerometer.
Learn More
发布日期: 2017-01-27
| 更新日期: 2024-03-12