Analog Devices Inc. ADZS-SC58x 评估系统
亚德诺半导体 ADZS-SC58x 评估系统 可帮助设计人员开发和测试 ADSP-SC58x 系列 SHARC® 处理器。ADSP-SC58x 系列基于亚德诺半导体公司的 SHARC+ 核心和 DSP 加速器, 带有 ARM® Cortex-A5 处理器以及 FPU 和 Neon® DSP 扩展,以负责额外的实时处理 任务,并管理用于连接 音频、工业闭环控制、工业传感 应用中时间关键型数据的外设。ADSP-2158x 系列用于 仅需 DSP 协处理器及两个 SHARC+ 核心 及一个匹配 DSP 核心的外设集的应用。ADZS-SC58x 评估工具包括独立评估板(ADZS-SC584 EZ-Board® 和 ADZS-SC589 EZ-Board®) 以及封装套件(ADZS-SC589 EZ-KIT 套件® 和 ADZS-SC589 EZ-KIT 套件®)两种。The ADZS-SC58x evaluation tools are available as packaged kits, the ADZS-SC584 EZ-KIT Lite and ADZS-SC589 EZ-KIT Lite.
The ADZS-SC58x EZ-KIT Lite includes CrossCore® Embedded Studio (CCES) and the ICE-1000 emulator. Working in conjunction with CrossCore Embedded Studio®, the emulator offers state-of-the-art support for all JTAG-compliant Analog Devices processors using CoreSight™ from ARM. The CCES development environment aids designers with advanced application code development and debug functions.
The ADI ADZS-SC58x Evaluation System encompasses the EV-SOMCRR-BRKOUT SOM Carrier Breakout Board. The EV-SOMCRR-BRKOUT breakout board provides access to all 300 connector pins on the audio processor System-on-Module (SOM) evaluation boards. Simply connect the breakout board between the SOM board and the carrier board to provide convenient probing and wiring points to modify, test, and take measurements on the full evaluation system. The EV-SOMCRR-BRKOUT can be used with any EZ-KIT® bundle.
The Audio Project Fin is an expansion board that provides a control surface with additional connectivity and signal accessibility for the SHARC® Audio Module. It can be used to directly create a control surface for the SHARC Audio Module and can also be used to develop your own I/O and control interface for the SHARC Audio Module.
The A2B Class-D Amplifier Module leverages ADI's low-latency A2B audio bus technology, featuring an AD2428W A2B transceiver (serving as an A2B slave) that accepts audio over the A2B bus from a connected A2B node in the system. The ADZS-AUDIOA2BAMP Module drives the received A2B data to a pair of high-efficiency, digital input, stereo SSM3582 class-D audio amplifiers. Audio is transmitted digitally to the amplifier, minimizing the possibility of signal corruption in digital environments.
The SHARC® Audio Module is an expandable hardware/software platform that enables project prototyping, development and deployment of audio applications including effects processors, multi-channel audio systems, MIDI synthesizers, and many other DSP-based audio projects. This board is designed to be used in conjunction with the CrossCore® Embedded Studio (CCES) development tools. The development environment aids advanced application code development and debug.
特性
- ADZS-SC584
- ADSP-SC584 349-pin 19mm x 19mm BGA
- 2Gb DDR3 Memory
- 128Mb SPI Flash
- Ethernet (10/100 & GigE)
- ADAU1977 quad ADC
- ADAU1979 quad ADC
- ADAU1962A 12 channel 24-bit DAC
- AD2410 Automotive Audio Bus (A2B)
- SPDIF in/out, optical and coax
- UART
- 2 CAN transceivers + RJ11 connectors
- USB OTG
- HADC
- EI3 Expansion Interface
- SD/MMC memory connector
- HADC
- EI3 Expansion Interface
- EZLITE includes CrossCore® Embedded Studio and ICE-1000 JTAG emulator
- ADZS-SC589
- ADSP-SC589 529-pin 19mm x 19mm BGA
- 4Gb DDR3 Memory
- 128Mb SPI Flash
- 2 x Ethernet (1x 10/100, 1x GigE)
- ADAU1979 quad ADC
- ADAU1962A 12 channel 24-bit DAC
- SPDIF in/out, optical and coax
- UART
- 2 CAN transceivers + RJ11 connectors
- USB OTG
- USB HS
- PCIe
- SD/MMC memory connector
- HADC
- EI3 Expansion Interface
- EZLITE includes CrossCore® Embedded Studio and ICE-1000 JTAG emulator