Analog Devices Inc. DC2575A演示电路
Linear Technology/Analog Devices DC2575A演示电路为采用扩频技术的LT8391 60V 2MHz同步4开关降压-升压LED控制器提供一个评估平台。DC2575A演示电路采用 LT8391 LED控制器和AEC-Q汽车认证元件。这些AEC-Q汽车认证元件包括功率MOSFET、二极管、输入和输出电容器以及电感器。LT8391具有4V至60V的输入电压,并驱动一串在1.5A电流下高达16V的LED。DC2575A的工作开关频率为2MHz,无扩频。设计人员通过简单跳线即可实现扩频频率调制 (SSFM)。SSFM将开关频率从fSW扩展到fSW+25%,以降低EMI。特性
- Evaluation platform for the LT8391 60V 2MHz Synchronous 4-Switch Buck-Boost LED Controller with Spread Spectrum
- Features the LT8391 LED Controller and AEC-Q automotive-approved components
- Components include power MOSFETs, diodes, input and output capacitors, and inductors
发布日期: 2018-05-22
| 更新日期: 2023-02-07