Analog Devices Inc. 亚德诺半导体 EVAL-AD-FMCOMMS5-EBZ 评估板

亚德诺半导体 EVAL-AD-FMCOMMS5-EBZ 评估板是一款高速模拟模块,用于多路输入多路输出(MIMO)应用中的 AD9361 宽带收发器 IC。AD9361 是一款高性能、高度集成的 RF 收发器,工作频率为 70 MHz 至 6 GHz,支持的带宽范围为 200 kHz 以下至 56 MHz。AD-FMCOMMS5-EBZ 支持双 AD9361 器件,可用于创建 4x4 MIMO 系统。本平台旨在实现多种软件定义无线电应用的原型制作和开发,比如有源天线、发射波束生成器和到达系统的接收角度。AD-FMCOMMS5-EBZ 板包括工作频率范围可达 6 GHz 的宽带通道,以及可匹配至 2.4GHz 的窄带通道。由于 AD-FMCOMMS5-EBZ 同时支持窄带和宽带输入与输出连接, RF 工程师能够将 AD9361 连接到 RF 测试基准(矢量信号分析仪、信号发生器等)并测量窄带性能,而软件和系统工程师能够在整个 6 GHz 工作范围内快速完成原型开发。此外,AD-FMCOMMS5-EBZ 允许两个 AD9361 器件接收板上生成的外部 LO 信号,从而实现更佳的 RF 性能。

特性

  • Full device configuration and calibration control across dual AD9361 devices
  • Software tunable across a wide frequency range (70MHz to 6.0GHz) with a channel bandwidth of <200kHz to 56MHz
  • Phase and frequency synchronization across both AD9361 devices, creating a synchronized 4x4 MIMO platform
  • A single external LO source can drive both AD9361s, improving RF performance and easing MIMO design
  • Powered by dual FMC connectors, allowing for connectivity with the Xilinx ZC706 platform
  • Includes schematics, layout, BOM, HDL, Linux drivers, and application software
  • Allows high channel density

应用

  • General-purpose design suitable for any software-designed radio application
  • MIMO radio
  • Transmit beamforming and receive angle of arrival detection
  • Point to point communication systems
  • Femtocell/picocell/microcell base stations
发布日期: 2015-06-04 | 更新日期: 2022-03-11