Analog Devices Inc. EVAL-AD7779FMCZ 评估板
Analog Devices EVAL-AD7779FMCZ 评估板是一款功能齐全的评估板,帮助设计人员评估 AD7779 24 位 ADC 的功能。 评估板亦包含 AD7779 24 位 ADC。 EVAL-AD7779FMCZ 可通过接口连接到系统演示平台 SDP-H1 控制器板 (EVAL-SDP-CH1Z)。 SDP-H1 控制器板向 EVAL-AD7779FMCZ 供电,并通过 USB 电缆使用 Windows® 操作系统连接到 PC。 AD7779 评估软件全面配置 AD7779 器件寄存器功能。 AD7779 评估软件还提供波形图、直方图形式的直流和交流时域分析和相关的噪声分析,以便评估模数转换器性能。 用户 PC 可执行软件使用 SDP-H1 控制器板通过 USB 电缆控制 AD7779 ADC。EVAL-AD7779FMCZ interfaces with the System Demonstration Platform SDP-H1 controller board (EVAL-SDP-CH1Z). The SDP-H1 controller board supplies power to the EVAL-AD7779FMCZ and connects to a PC using a Windows® operating system via a USB cable.
AD7779's evaluation software fully configures the AD7779 device register functionality. The evaluation software also provides DC and AC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The user PC software executable controls the AD7779 ADC over the USB cable using the SDP-H1 controller board.
特性
- Full-featured evaluation board for the AD7779 PC control in conjunction with the system demonstration platform (SDP), EVAL-SDP-CH1Z
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
套件内容
- EVAL-AD7779FMCZ evaluation board
- AD7779 evaluation software
EVAL-AD7779FMCZ Evaluation Board with SDP-H1 Controller Board
发布日期: 2016-04-29
| 更新日期: 2022-03-11