Analog Devices Inc. 亚德诺半导体 适用于 ADuM350 的 EVAL-ADuCM350EBZ 评估套件

亚德诺半导体 适用于 ADuM350 的 EVAL-ADuCM350EBZ 评估套件可帮助设计人员评估 ADuCM350 16 位精密低功耗片上计量仪(带 Cortex-M3 并具有连接性)的特性。ADuCM350 是一款完整的、经由纽扣电池供电的、高精密片上计量仪,适合便携式设备应用,例如护理点诊断和用于监护生命体征的穿戴式设备。ADuCM350 被设计用于实现高精密恒电位仪、电流、电压和阻抗测量功能。EVAL-ADuCM350EBZ 评估套件由以下部件(各一个)组成:Eval-ADuCM350EBZ 板;USB-SW/UART-EMUZ, 也称为 J-Link OB 仿真器;ADuCM350 开关多路复用配置板(子板);ADuCM350 四线式 Bio 配置2板;分线板;USB 电缆le; 和电源。

特性

  • ADuCM350 motherboard
  • Selection of daughter boards for analog front end and platform validation
  • 3 power supply options:
    • 2.5V to 3.6V from an external power supply
    • 5V from interface/emulator board
    • CR2032 battery connection
  • Interface options
    • UART and serial wire through 8-pin
    • J-Link OB connector
    • Trace capability
  • Power indicator/general-purpose LEDs
  • Reset, download, and external interrupt push-buttons
  • Supercapacitor and thermistor capability
  • USB connectivity
  • 8-pin connector to the interface/emulator board
  • Access to ADuCM350 platform pins through Digital Header 1, Digital Header2, and CapTouch header
  • 32.768kHz external crystal and 16MHz external crystal

套件内容

  • 1 Eval-ADuCM350EBZ board
  • 1 USB-SW/UART-EMUZ also known as J-Link OB emulator
  • 1 ADuCM350 4 Wire Bio Config 3 board
  • 1 breakout board
  • 1 USB cable

Associated Daughterboards

EV-ADUCM350-4WBCZ - 4 Wire Bio Config daughterboard (see schematic)
EV-ADUCM350AUDZ - Daughterboard to verify Beeper and I2S functionality
EV-ADUCM350-BIO3Z - 4 Wire Bio Config daughterboard (see schematic)
EV-ADUCM350DISZ - Board with large Captouch pads and a PDI display connector
EV-ADUCM350GPIOTHZ - Board with an LCD display to verify GPIO functionality
EV-ADUCM350-SMCZ - Switch Mux Config daughterboard

发布日期: 2014-11-13 | 更新日期: 2025-03-25