Analog Devices Inc. Analog Devices EVAL-ADUM3154Z 评估板

Analog Devices EVAL-ADuM3154Z 评估板帮助设计人员评估 ADuM3154ARSZ、ADuM3154BRSZ、ADuM4154ARIZ 和 ADuM4154BRIZ 4 通道 SPIsolator 隔离器并针对 SPI 应用进行了优化。它们包括 2 个低速地址引脚,以将从机选择路由到 4 个目的地之一。EVAL-ADUM3154Z 提供 JEDEC 标准 20 引脚 SSOP 焊盘布局,支持信号分配、回送和以 VDDx 或 GNDx 为参考的负载,以及最优旁路电容。信号源可连接至电路板,也可通过边缘安装型 SMA 连接器(单独出售)或端子板连接电路板,实现电源连接。电路板集成 200 密耳接头位置,可兼容 Tektronix 有源探头。

EVAL-ADUM3154Z offers a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Designers can wire signal sources onto the board as well as bring signal sources onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections.

The board includes 200 mil header positions for compatibility with Tektronix active probes.

特性

  • Full power and ground plane on each side of the isolation barrier
  • JEDEC standard 20-lead SSOP pad layout
  • Support for signal distribution, loopback
  • Loads referenced to VDDx or GNDx
  • Optimal bypass capacitance
  • 200 mil header positions for compatibility with Tektronix active probes
发布日期: 2014-09-12 | 更新日期: 2022-03-11