Analog Devices Inc. Analog Devices ADV7281MAEBZ 评估板
Analog Devices EVAL-ADV7281MEBZ 是用于 ADV7281-M 的评估板。模拟视频被馈入视频输入端(Ain1至Ain6),EVAL-ADV7281MEBZ 可接收各种不同格式的模拟视频。该评估板将模拟视频转换为 MIPI® CSI-2 输出(8 位 YCrCb 4:2:2)。 MIPI® CSI-2 输出由差分数据通道(D0+ 和 D0-)以及差分时钟通道(Clk+ 和 Clk-)组成。 这些视频流输出至 EVAL-ADV7281MEBZ 上 的 SMA 连接器。The ADI EVAL-ADV7281MEBZ Evaluation Board converts analog video into a MIPI® CSI-2 output (8-bit YCrCb 4:2:2). The MIPI CSI-2 output consists of one differential data lane (D0+ and D0-) and one differential clock lane (Clk+ and Clk-). These are output to the SMA connectors on the EVAL-ADV7281MEBZ.
特性
- Can receive analog video a variety of different formats
- Converts analog video into a MIPI CSI-2 output (8-bit YCrCb 4:2:2)
- MIPI CSI-2 output consists of one differential data lane (D0+ and D0-) and one differential clock
发布日期: 2014-02-03
| 更新日期: 2022-03-11