Analog Devices Inc. 亚德诺半导体 EVAL-SDP-CB1Z 控制板

亚德诺半导体 EVAL-SDP-CB1Z 是一款 Blackfin®(SDP-B) 控制器电路板。SDP-B 控制器板是亚德诺 半导体系统演示平台(SDP)的一部分。该系统演示平台 由一系列控制器板、内插器板和子板构成。该 SDP 控制器电路板提供了一种通过正在进行评估的系统与 PC 进行通信的途径。 SDP-B 是评估系统的一部分, 用于评估许多亚德诺半导体元件与参考电路。SDP-B 板。

The Analog Devices SDP is a reusable platform that enables a single controller board to be reused in various daughter-board evaluation systems. Designers can use the platform elements to build, demonstrate, and prototype embedded systems connected to daughter evaluation boards, through the use of interposer and third party boards.

The SDP-B controller board is used with various Analog Devices component evaluation boards and reference circuits as part of a user evaluation environment. The SDP-B controller board provides USB connectivity through a USB 2.0 high-speed connection to the computer enabling users to evaluate components on this platform from a PC application. The SDP-B controller board is based on the ADSP-BF527 Blackfin Embedded Processor. The Blackfin processor peripheral communication lines are available to the component daughter board through two identical, small footprint 120-pin connectors. The 120-pin connectors allow the Blackfin processors’ peripherals to connect to the SDP compatible daughter boards. Each of the connectors provides configurable Serial, Parallel I²C, and SPI and GPIO communications lines to the attached daughter board.

特性

  • Analog Devices ADSP-BF527 Blackfin processor
  • Core performance up to 600MHz
  • 208-ball CSP-BGA package
  • 24MHz CLKIN oscillator
  • 5Mb of internal RAM memory
  • 32Mb flash memory
  • 256Mb/32MB SDRAM memory
  • 3× 120-pin small footprint connectors
  • Blackfin processor peripherals exposed
    • SPI
    • SPORT
    • TWI/I²C
    • GPIO
    • PPI
    • Asynchronous parallel
    • Timers

视频

发布日期: 2015-08-04 | 更新日期: 2025-01-29