Analog Devices Inc. Optical Encoder Position Sensing Solutions
Analog Devices Inc. Optical Encoder Position Sensing Solutions feature highly accurate optical encoders that provide rotary and linear position feedback with resolution up to 26 bits. The optical encoders use a photosensor to detect light through a disk. Sine and cosine signals are interpolated to improve resolution. The encoder resolution is determined by the number of slots and the interpolation resolution. The Analog Devices Optical Encoders provide scalable solutions in both size and resolution.Features
- Theory of Operation
- Photosensor detects light through a disk
- Sine and cosine signals interpolated to improve resolution
- Encoder resolution = Number of slots × Interpolation resolution
- Benefits
- High resolution up to 26 bits
- High accuracy
- Scalable solutions in resolution and size
- Ease-of-installation
Applications
- Rotary and Linear Position Feedback
- Industrial
- Medical
- Aerospace
- Semiconductors
Signal Chain Solutions
发布日期: 2017-09-20
| 更新日期: 2025-03-26