Analog Devices Inc. SSM3582 D类音频放大器

Analog Devices SSM3582是一款全集成式高效率、数字输入D类立体声音频放大器。 SSM3582的专有扩频Σ-Δ调制方案可直接连接到扬声器。 直接连接确保顶尖的模拟性能,同时与其它D类架构相比,可提供更低的辐射。 可选的超低电磁干扰(EMI)模式极大降低了100MHz以上的电磁辐射。 音频通过数字化方式传输至放大器。 该传输方法最大程度地减小数字环境下的信号损坏可能性。 SSM3582提供出色的模拟性能,信噪比超过106dB, 总谐波失真加噪声(THD+ N)低至 0.004%。SSM3582采用4.5V至16V单电源供电,能够以不到1%的总谐波失真(THD)将2 × 15 Wrms连续驱动至4Ω和8Ω负载。 SSM3582的高效率调制方案在各种阻抗范围内保持出色的功效。 SSM3582放大器驱动至8Ω负载时的功率为93%,而驱动至4Ω负载时的功率为90%。 经优化的输出脉冲在阻抗低至3Ω/5μH时仍保持性能,可配合更宽的带宽tweeter使用。 SSM3582放大器的额定温度范围为−40°C至+85°C商用温度范围。该放大器内置热关断和输出短路保护功能、提前过热报警以及可编程增益限幅特性以维持工作。

The audio is digitally transmitted to the amplifier. This transmission method minimizes the possibility of signal corruption in digital environments. The SSM3582 amplifiers deliver an outstanding analog performance with a 106dB signal-to-noise ratio and a low 0.004% total harmonic distortion (THD) + N. Operating from a single 4.5V to 16V supply, SSM3582 amplifiers deliver 2 x 15Wrms continuously into 8Ω and 4Ω loads at <1% THD. SSM3582’s efficient modulation scheme maintains excellent power efficiency over a wide range of impedances.

Optimization of the output pulse maintains performance at impedances as low as 3Ω/5μH, enabling its use with extended bandwidth tweeters. These SSM3582 amplifiers are specified over the commercial temperature range of −40°C to +85°C. The SSM3582 amplifiers offer built-in thermal shutdown and output short-circuit protection, as well as an early thermal warning with programmable gain limiting to maintain operation.

特性

  • Digital input stereo, high-efficiency Class-D amplifiers
  • Operates from a single 4.5V to 16V supply
  • State-of-the-art, proprietary, filterless Σ-Δ modulation
    • 106.5dB signal-to-noise ratio
    • 0.004% total harmonic distortion plus noise (THD + N) at 5W into 8Ω
    • 38.5μVrms A-weighted output noise
  • Pop/clickless on/off sequence
  • 2x 14.67W output at 12V supply to 4Ω loads at <1% THD + N
  • 2x 14.4W output at 16V supply to 8Ω loads at <1% THD + N
  • Mono mode for increased maximum output power
  • 1x 49.69W output at 16V supply to 2Ω loads at <1% THD + N
  • Support for low impedance loads:
    • As low as 3Ω/5μH in stereo mode
    • As low as 2Ω/5μH in mono mode
  • High power efficiency:
    • 93.8% efficiency into an 8Ω load
    • 90.6% efficiency into a 4Ω load
    • 12.34mA quiescent current with single 12V PVDD supply
  • Single supply operation with internal LDOs or option to use an external 5V and 1.8V supply for lowest power consumption
  • I2C control and hardware modes with up to 16 pin-selectable slots/addresses
  • Supported sample rates from 8kHz to 192kHz, 24-bit resolution
  • Multiple PCM audio serial data formats:
    • TDM slave with support for up to 16 devices on a single bus
    • I2C or left-justified slave
  • Adjustable full-scale output tailored for many PVDD sources
  • 2- and 3-cell Li-Ion batteries
  • Digital volume control with a selectable smooth ramp
  • Automatic power-down function
  • Supply monitoring Automatic Gain Control (AGC) function reduces system brownout
  • Standalone operational mode without I2C
  • Temperature sensor with 1°C step readout via I2C
  • Short-circuit, undervoltage, and thermal protection
  • Thermal early warning
  • Power-on reset
  • PVDD sensing ADC
  • 40-lead, 6mm x 6mm LFCSP with thermal pad

应用

  • Mobile computing
  • All in one computer
  • Portable electronics
  • Wireless speakers
  • Televisions

Functional Block Diagram

Analog Devices Inc. SSM3582 D类音频放大器
发布日期: 2016-11-07 | 更新日期: 2022-03-11