Analog Devices Inc. ADSP-CM40x Evaluation Boards

Analog Devices Inc. ADSP-CM40x Evaluation Boards help designers evaluate the features of the ADSP-CM40x Mixed Signal Control Processors. The ADSP-CM40x Processors integrate an ARM Cortex-M4™ core, dual 16-bit ADCs, digital accelerators, filters, and a rich set of peripherals. The ADSP-CM40x processors are designed for motor control and industrial applications.

The ADSP-CM403F EZ-KIT Lite and the ADSP-CM408F EZ-KIT Lite include all hardware necessary to immediately begin the evaluation. Other development boards can be purchased without a debug probe. Probing boards are available separately as daughter boards that plug onto the ADSP-CM403F or EX-Board™ evaluation systems.

ADSP-CM403F EZ-KIT Lite

This kit comes with a Segger J-LINK Lite ARM emulator.

View Manual

ADSP-CM408F EZ-KIT Lite

This kit comes with a Segger J-LINK Lite ARM emulator.

View Manual

ADSP-CM403F EZ-Board

This board allows user to develop software for running on the ADSP-CM40x family using their existing debugger

ADZS-CM403F-EZBRD

This board allows users to develop software for running on the ADSP-CM40x family using their existing debugger.

ADZS-CM408F-EZBRD

This board allows users to develop software for running on the ADSP-CM40x family using their existing debugger.

ADZS-CM403F-EZLITE

This board allows user to develop software for running on the ADSP-CM40x family. It comes with a Segger J-LINK Lite ARM emulator.

Analog 120-Pin Probing Board

This expansion connector board provides probing points for any analog signal for the 120-pin expansion interface connector.

View Manual

PWM 180-Pin Probing Board

This expansion connector board provides probing points for any PWM/digital signal of the 180-pin expansion interface connector.

View Manual

EV-MCS-ISOINV Isolated Inverter Platform

Isolated inverter evaluation board with enhanced protection.

EV-MCS-LVDRV-Z

Evaluation board for the low-voltage motor drive development platform.

发布日期: 2013-09-25 | 更新日期: 2022-03-11