Analog Devices / Maxim Integrated DS1878 SFP+ Controllers

Analog Devices DS1878 Controllers are small form factor pluggable (SFP+) controllers with a digital laser diode driver (LDD) interface. The state machine-based device implements SFF-8472 without software development. The DS1878 Controller from Analog Devices monitors six analog channels: temperature, VCC, and MON1 to MON4, with MON3 being differential with support for the common mode to VCC.

Features

  • Meets all SFF-8472 control and monitoring requirements
  • Laser bias controlled by APC loop and temperature LUT to compensate for tracking error
  • Laser modulation controlled by temperature LUT
  • Six analog monitor channels: temperature, VCC, MON1-MON4
  • MON1-MON4 Support internal and external calibration
  • Scalable dynamic range
  • Internal direct-to-digital temperature sensor
  • Alarm and warning flags for all monitored channels
  • Two 9-bit delta-sigma outputs with 36 entry temperature LUTs
  • Digital I/O pins: five inputs, four outputs
  • Comprehensive fault-measurement system with maskable laser shutdown capability
  • Flexible, two-level password scheme provides three levels of security
  • 256 Additional bytes located at A0h slave address
  • I²C-Compatible interface
  • 3-Wire master at communicating with a maxim laser driver/limiting amplifier
  • +2.85V to +5.5V Operating voltage range
  • -40°C to +95°C Operating temperature range
  • 28-Pin TQFN (5mm x 5mm x 0.75mm) package
发布日期: 2012-01-18 | 更新日期: 2023-04-13