Analog Devices / Maxim Integrated MAX14866 16通道高压模拟开关
Maxim Integrated MAX14866 16通道高压模拟开关非常适合用于超声应用中的高压多路复用,在单+5V低电源电压下工作。MAX14866无需专用的高压电源,对于探头内应用,无需将高压电源与探头内的MAX14866相关联。这样可以降低成本、简化系统,并更加轻松地符合安全法规要求。 该开关具有同类最佳的带宽(高达500MHz)性能、电荷注入 (<100pC) 以及线性传输输入范围(高达210VPKPK)。低信号开关RDSON通常在0V左右约为7Ω,并在整个输入范围内保持平坦,以确保出色的线性度。The switch has best-in-class bandwidth (up to 500MHz) performance, charge injection (<100pC), and linear transmit input range (up to 210VPKPK). The low-signal switch RDSON is typically about 7Ω around 0V and remains flat in the entire input range ensuring extremely good linearity.
特性
- Flexibility and Ease-of-Design
- HV Switches Operate From +5V Supply Only–Eliminating Dedicated High-Voltage Supplies Eases Probe Compliance To Industry Safety Standards
- SOI Technology–Latchup Free
- Large Analog Input range (up to 210VPKPK)
- 16 Independent SPST Ensure Flexibility Supporting All Possible MUX Combinations
- Switches Can Be Controlled Either Individually or Globally (Bank Selection)
- 30MHz SPI Interface for Individually Programming the Status of the Switches
- SET and CLR CMOS for the global control of the switches (Bank Selection or Relay Replacements Applications)
- Extended Digital Logic Input Range From 1.8V to 5V
- High Level Of Integration and Density for Space-Saving Applications
- 16-Channels Linear SPST switches
- < 1.9mm2/channel footprint (WLP)
- High Performance
- Low RON (7Ω typ) Ensures Low Insertion Loss
- RON Flatness in the Entire Input Range Ensures Excellent Performances In Harmonic Imaging
- Low Charge Injection <100pC.
- Wide Bandwidth of Operation (Up to 50MHz)
- Low On Input Capacitance (33pF)
- Low Off Input Capacitance (7.7pF)
- Excellent Off Isolation (-75dB at 5MHz)
- Excellent Crosstalk Performances (-62dB at 5MHz)
应用
- Medical Ultrasound Imaging
- Relays replacements
- NDT
- Printers
Block Diagram
发布日期: 2017-10-23
| 更新日期: 2023-04-12