The Analog Devices MAX1722, MAX1723, and MAX1724 DC-DC Converters integrate a 0.5Ω N-channel power switch. The MAX1722 and MAX1724 also feature proprietary noise-reduction circuitry, suppressing electromagnetic interference (EMI) caused by the inductor in many step-up applications. These devices offer different combinations of fixed or adjustable outputs, shut down, and EMI reduction.
特性
- Up to 90% efficiency
- No external diode or FETs needed
- 1.5µA quiescent supply current
- 0.1µA logic-controlled shutdown
- ±1% output voltage accuracy
- Fixed output voltage (MAX1724) or adjustable output voltage (MAX1722 and MAX1723)
- Up to 150mA output current
- 0.8V to 5.5V input voltage range
- 0.91V guaranteed startup (MAX1722 and MAX1724)
- Internal EMI suppression (MAX1722 and MAX1724)
- -40°C to +85°C operating temperature range
- Package options
- TSOT package (0.9mm typical height)
- µDFN package (2mm x 2mm x 0.75mm)
应用
- Digital cameras
- Low-power handheld instruments
- Media players
- Tablets and other handheld devices
- Personal medical devices
- Remote controls
- Remote wireless transmitters
- Single-cell battery-powered devices
典型工作电路
Pin Designations
View Results ( 28 ) Page
| 物料编号 | 输出电压 | 封装 / 箱体 |
|---|---|---|
| MAX17221ELT+T | 1.8 V to 5 V | uDFN-6 |
| MAX1724EZK30+T | 3 V | TSOT-5 |
| MAX17243ETPB+ | 3.3 V, 1 V to 10 V | TQFN-EP-20 |
| MAX17245ETESA+ | 5 V, 1 V to 10 V | TQFN-EP-16 |
| MAX17232ETIR+ | 3.3 V, 5 V, 1 V to 10 V | TQFN-28 |
| MAX1723EZK+T | 2 V to 5.5 V | TSOT-5 |
| MAX17243ETPA+ | 5 V, 1 V to 10 V | TQFN-EP-20 |
| MAX17221ENT+T | 1.8 V to 5 V | WLP-6 |
| MAX1724EZK33+T | 3.3 V | TSOT-5 |
| MAX1724EZK50+T | 5 V | TSOT-5 |
发布日期: 2016-10-11
| 更新日期: 2025-08-22