Analog Devices / Maxim Integrated MAX20335评估套件

Maxim Integrated MAX20335评估套件是经过完全组装和测试的电路,用于评估面向低功耗可穿戴产品应用的MAX20335可穿戴设备充电管理解决方案。该评估套件采用经过验证的PCB布局,符合RoHS指令并具有I²C功能。MAX20335 PMIC包括一个线性电池充电器、一个智能电源选择器、两个超低静态电流降压稳压器,以及三个低压差 (LDO) 线性稳压器。

The Analog Devices MAX20335EVKIT Evaluation Kit includes a single evaluation board with a pre-mounted MAX20335 in a WLP-36 package. The MAX20335EVSYS Evaluation System consists of a MAX20335 Evaluation Board, the MAXPICO2PMB Interface Board, and two USB cables. The MAX20335EVSYS can be connected to a PC, programming various functions and reading the device status.

特性

  • 完全组装并经过测试
  • 经过验证的PCB布局
  • I²C串行接口
  • 符合RoHS指令
发布日期: 2018-08-08 | 更新日期: 2023-04-25