Analog Devices / Maxim Integrated MAX3262x-EVKIT Evaluation Kits

Analog Devices MAX3262x-EVKIT Evaluation Kit provides a convenient platform for evaluating the capabilities of the MAX32620/MAX32621 microcontrollers. The Analog Devices evaluation kit also provides a complete, functional system ideal for developing and debugging applications. The MAX3262x-EVKIT supports the MAX32620 and the MAX32621 (TPU enabled).

Features

  • Easily load and debug code using the supplied Olimex ARM-USB-TINY-H JTAG debugger connected through a standard 20-pin Arm JTAG header
  • Headers for accessing the IC’s pins and Analog Front End (AFE) input signals
  • Micro-USB Type-B connection to the IC’s USB device controller
  • Micro-USB Type-B connection to USB-UART bridge selectable between the IC’s internal UART 0 and UART 1
  • Onboard Bluetooth® 4.0 BLE transceiver with chip antenna

Kit Contents

  • Evaluation kit board with a MAX32620 soldered down (MAX32620-EVKIT only)
  • Evaluation kit board with a socketed MAX32621 (MAX32621-EVKIT only)
  • Olimex ARM-USB-TINY-H JTAG debugger with JTAG ribbon cable (for connecting from debugger to evaluation kit header J1) and USB standard A-to-B cable (for connecting from PC to debugger)
  • Two standard-A to Micro-B USB cables (for connecting from a PC or stand-alone USB power supply to evaluation kit connectors CN1 and CN2)
  • MAX32620-EVKIT/MAX32621-EVKIT quick start
  • Hex keys for the socket (MAX32621-EVKIT only)
发布日期: 2015-08-26 | 更新日期: 2023-04-13