Analog Devices / Maxim Integrated MAX44284EVKIT Evaluation Kit

Analog Devices MAX44284EVKIT Evaluation Kit provides a fully assembled and tested design to evaluate the MAX44284. The MAX44284 is a high-precision, low-power, current-sense amplifier. This evaluation kit demonstrates the MAX44284 in an ultra-small, 1.3mmx0.9mm, and 6-bump WLP package. The evaluation kit PCB comes with a MAX44284HAWT+ installed, which is the 100V/V gain version. Other gain options are available (MAX44284FAWT+ (G = 50V/V), MAX44284WAWT+ (200V/V), and MAX44284EAWT+ (G = 500V/V)).

Features

  • Accommodates Multiple Op-Amp Configurations
  • Component Pads Allow for Sallen-Key Filter
  • Accommodates Easy-to-Use 0805 Components
  • Proven PCB Layout
  • Fully Assembled and Tested
发布日期: 2017-05-15 | 更新日期: 2023-04-11