Analog Devices / Maxim Integrated MAX9272A 28位GMSL解串器
Maxim MAX9272A 28位紧凑型解串器设计用于通过50Ω同轴电缆或100Ω屏蔽双绞线(STP)电缆与GMSL串行器对接。Maxim器件适用于汽车摄像机系统应用,与MAX9271或MAX9273串行器配对使用。并行输出可编程为单输出或双输出。Maxim MAX9272A GMSL解串器有一个内置控制通道,可工作于9.6kbps或1Mbps。利用控制通道,微控制器能够随时设置串行器、解串器和任何外设寄存器,而不受制于视频时钟。有两个可编程GPIO端口和一个连续采样GPI输入可用。器件配备了可编程均衡器,便于搭配长电缆使用。并行输出上有可编程扩频。串行输入满足ISO 10605和IEC 61000-4-2 ESD标准。核心电源供电范围为1.7V至1.9V,I/O电源范围为1.7V至3.6V。For use with longer cables, the device has a programmable equalizer. Programmable spread spectrum is available on the parallel output. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V and the I/O supply range is 1.7V to 3.6V.
特性
- Ideal for camera applications
- Works with low-cost 50Ω coax cable and FAKRA connectors or 100Ω STP
- Error detection/correction
- 9.6kbps to 1Mbps control channel in I2C-to-I2C mode with clock-stretch capability
- Supply current: 90mA (max)
- Double-rate clock for megapixel cameras
- Cable equalization allows 15m cable at full speed
- 48-Pin (7mm x 7mm) TQFN-EP package with 0.5mm lead pitch
- Multiple control-channel modes for system flexibility
- 9.6kbps to 1Mbps control channel in UART-to-UART or UART-to-I2C modes
- Reduces EMI and shielding requirements
- Input programmable for 100mV to 500mV
- Single-ended or 50mV to 400mV differential
- Programmable spread spectrum on the parallel output reduces EMI
- Tracks spread spectrum on serial input
- High-speed data deserialization for megapixel cameras
- 6.25MHz to 100MHz clock up to 1.5Gbps serial-bit rate with single or double output
- Peripheral features for camera power-up and verification
- Built-in PRBS checker for BER testing of the serial link
- 2 GPIO ports
- Dedicated "up/down" GPI for camera frame sync trigger and other uses
- Remote/local wake-up from sleep mode
- Meets rigorous automotive and industrial requirements
- -40°C to +105°C operating temperature range
- ±10kV Contact and ±15kV air IEC 61000-4-2 ESD protection
- ±10kV Contact and ±30kV air ISO 10605 ESD protection
Functional Diagram
Associated Products
发布日期: 2014-06-05
| 更新日期: 2024-07-18