The MAX9276A and MAX9280A Deserializers pair with any GMSL serializer capable of coax output including the MAX9293 HDMI/MHL Serializer. When programmed for STP input they are backward compatible with any GMSL serializer.
The audio channel supports L-PCM I2S stereo and up to eight channels of L-PCM in TDM mode. Sample rates of 32kHz to 192kHz are supported with sample depth up to 32 bits.
The embedded control channel operates at 9.6kbps to 1Mbps in UART-to-UART and UART-to-I2C modes, and up to 1Mbps in I2C-to-I2C mode. Using the control channel, a µC can program serializer, deserializer, and peripheral device registers at any time, independent of video timing, and manage HDCP operation (MAX9280A). Two GPIO ports are included, allowing display power-up and switching off the backlight among other uses. A continuously sampled GPI input supports touch-screen controller interrupt requests in display applications.
For use with longer cables, the deserializers have a programmable cable equalizer. A programmable spread spectrum is available on the parallel output. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply is 3.0V to 3.6V and the I/O supply is 1.7V to 3.6V.
The Analog Devices MAX9276A & MAX9280A 3.12Gbps GMSL Deserializers are available in lead-free, 56-pin, 8mm x 8mm TQFN and SWTQFN packages with exposed pad and 0.5mm lead pitch.
特性
- Ideal for high-definition video applications
- Works with low-cost 50ω coax cable and FAKRA connectors or 100Ω STP
- 104MHz high-bandwidth mode supports 1920x720p/60Hz display with 24-bit color
- Equalization allows 15m cable at full speed
- Up to 192kHz sample rate and 32-bit sample depth for 7.1 channel HD audio
- Audio clock from an audio source or audio sink
- Color lookup table for gamma correction
- CNTL[3:0] control outputs
- Multiple data rates for system flexibility
- Up to 3.12Gbps serial-bit rate
- 6.25MHz to 104MHz pixel clock
- 9.6kbps to 1Mbps control channel in UART, mixed UART/I2C, or I2C mode with clock-stretch capability
- Reduces EMI and shielding requirements
- Programmable spread spectrum reduces EMI
- Tracks spread spectrum on input
- High-immunity mode for maximum control-channel noise rejection
- Peripheral features for system power-up and verification
- Built-in PRBS tester for BER testing of the serial link
- Programmable choice of 8 default device addresses
- Two dedicated GPIO ports
- Dedicated "Up/Down" GPI for touch-screen interrupt and other uses
- Remote/local wake-up from sleep mode
- Meets rigorous automotive and industrial requirements
- -40°C to +105°C operating temperature
- ±8kV contact and ±15kV Air ISO 10605 and IEC 61000-4-2 ESD protection
应用
- 高分辨率汽车导航
- 后排座娱乐信息终端
- 兆像素及摄像系统
视频
功能图