Analog Devices / Maxim Integrated MAXREFDES16 Fresno参考设计
MaximMAXREFDES16 Fresno参考设计是16位高精度 工业模拟前端(AFE),接受0到10V信号, 并具有隔离电源和数据功能—所有这些都集成到一个小尺寸 封装中。Fresno设计集成了一个超精密的低噪声缓冲器 (MAX44250);一个高精准ADC(MAX11100);一个超高精密 4.096V电压参考(MAX6126);600VRMS数据隔离器(MAX14850); 和一个隔离式/受调节的+5.5V、+5V以及-3V电源轨 (MAX256/MAX1659/MAX1735)。该AFE解决方案可用于任何 需要高精密模数转换的应用,但 主要目标用途是工业传感器、工业自动化、 过程控制、可编程逻辑控制(PLC)以及医疗 应用。This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications.
特性
- High accuracy
- 0 to 10V Input range
- Isolated power and data
- Small printed-circuit board (PCB) area
- Pmod™-compatible form factor
应用
- Industrial sensors
- Process control
- Industrial automation
- PLC
- Medical
Additional Resources
Block Diagram
发布日期: 2014-02-20
| 更新日期: 2023-04-18