Analog Devices / Maxim Integrated MAX15041 Step-Down DC/DC Regulators

Analog Devices MAX15041 Step-Down DC/DC Regulators are cost-effective, synchronous DC-DC converters with an internal switch that delivers an output current up to 3A. The series operates from an input voltage range of 4.5V to 28V and features a peak-current-mode PWM controller with an internally fixed 350kHz switching frequency and a 90% maximum duty cycle. This synchronous buck regulator also features internal MOSFETs that provide better efficiency than asynchronous solutions, thermal shutdown, overcurrent protection (high-side sourcing and low-side sinking), an internal 5V LDO with undervoltage lockout, and more. Analog Devices MAX15041 Step-Down DC/DC Regulators ensure safe startup when powering into a pre-biased output.

Features

  • Up to 3A of continuous output current
  • ±1% output accuracy over temperature
  • 4.5V to 28V input voltage range
  • Adjustable output voltage range from 0.606V to 0.9 x VIN
  • Internal 170mΩ RDS-ON high side and 105mΩ RDS-ON low-side power switches
  • Fixed 350kHz switching frequency
  • Up to 93% efficiency
  • Cycle-by-cycle overcurrent protection
  • Programmable soft-start
  • Stable with low-ESR ceramic output capacitors
  • Safe startup into pre-biased output
  • Enable input and power-good output
  • Fully protected against overcurrent and overtemperature
  • VDD LDO undervoltage lockout
  • Space-saving, thermally enhanced, 3mmx3mm package (16 TQFN-EP (EP = Exposed Pad))

Applications

  • Consumer Products
  • Distributed Power Systems
  • Preregulators
  • Set-Top Boxes
  • Televisions
  • Wall Adapters
  • XDSL Modems

Typical Operating Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX15041 Step-Down DC/DC Regulators
发布日期: 2010-12-09 | 更新日期: 2023-04-21