TTM Technologies AIR Modules with Connectorized Antenna
TTM Technologies Integrated Radio (AIR) Modules with Connectorized Antenna offer an easy way to implement RF capability when designing a wireless version of a currently wired product or developing a wireless product from the ground up. These high-performance, FCC-certified modules incorporate a Texas Instruments transceiver chip in a 9mm x 12mm x 2.5mm package. TTM Technologies AIR Modules provide cost-effective integration and implementation into applications and offer low-power performance.Features
- Connectorized antennas
- Cost-effective way to implement RF capability
- 9mm x 12mm x 2.5mm package
Pin Diagram
View Results ( 2 ) Page
| 物料编号 | 数据表 | 描述 | 输出功率 | 频率 |
|---|---|---|---|---|
| A1101R04C00GM | ![]() |
Sub-GHz模块 400MHz Radio Only Connector | 10 dBm | 433 MHz to 434.4 MHz |
| A1101R08C00GM | ![]() |
Sub-GHz模块 800MHz Radio Only Connector | 10 dBm | 868 MHz |
发布日期: 2010-11-16
| 更新日期: 2024-12-16