ANAVI Technology Macro Pad 2
ANAVI Technology Macro Pad 2 runs on a Microchip ATtiny85, which is a reliable, low-cost, 8-bit AVR RISC-based microcontroller. The ATtiny85 is not as powerful as the ATmega32U4 or ATmega328P but is affordable. It is also reliable and is housed in a small package. This makes it popular with enthusiasts and professionals. ANAVI Macro Pad 2 uses the open-source micronucleus bootloader with the V-USB project, to provide a software-only implementation of a low-speed USB device.Features
- Two Gateron Red mechanical switches with 3 mm LED backlighting and translucent keycaps
- Microchip ATtiny85 CPU
- microUSB connectivity
- Quantum Mechanical Keyboard (QMK) open-source firmware
- Windows, MacOS, and GNU/Linux support compatibility
- 40mm x 38mm (1.60" x 1.50") dimensions
Videos
发布日期: 2021-09-08
| 更新日期: 2022-03-11