Anderson Power Products PP75 Powerpole® Connectors
Anderson Power Products PP75 Powerpole® Connector Housings are a color-coded, stackable, modular, and genderless family of wire connector housing solutions. This connection system supports up to 120A per pole and wire sizes from 16AWG to 6AWG. The self-securing PP75 series contains chemical-resistant housings as well as those with locking dovetail housings or mini-powerclaw PCB contacts for PCB size-constrained designs. Other features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and mounting pad compatibility. APP PP75 Powerpole connector housings are ideal for a variety of wire-to-wire, wire-to-board, and wire-to-busbar applications.Features
- Accepts wires from 16AWG to 6AWG with reducer bushings
- Standard housings in red, green, black, white, blue, yellow, orange, and gray
- Chemical-resistant housings in red, black, white, and blue
- Locking dovetail housings in red, green, black, white, blue, and gray
- Handles up to 120A per pole
- Pre-mate ground housings
- Right-angle or vertical mini powerclaw PCB contacts
- Silver-plated busbar contacts
- Single and multi-pole available
- UL 94V-0 flammability rating
- Compatible with mounting clamps, retaining pins, PCB mounting staples, and more
Applications
- Wire-to-wire designs
- Wire-to-board designs
- Wire-to-busbar designs
Standard Housing Dimensions
Additional Resources
发布日期: 2018-10-30
| 更新日期: 2022-09-19