Apacer Technology Inc. PV210-M280 Industrial PCIe SSDs
Apacer Technology Inc. PV210-M280 Industrial PCIe SSDs are designed in M.2 2280 mechanical dimensions, providing full compliance with PCIe Gen3 x4 interface and NVMe 1.3 specifications. These SSDs are built with a powerful PCIe controller to deliver outstanding performance in data transfer. The speeds can reach up to 553,000/543,000MB/s and 3,540/2,675MB/s in IOPS and sequential read/write. The PV210-M280 SSDs exhibit Advanced Encryption Standard (AES) and Trusted Computing Group (TCG) Opal to ensure data security. These industrial PCIe SSDs also feature flash bad-block management, S.M.A.R.T., TRIM support, Hyper-Cache technology, CoreGlacier™ heatsink technology, over-provisioning, NVMe Secure Erase, and DataRAID™. Typical applications include factory automation, gaming, healthcare, server and networking, and transportation.Features
- PCIe interface:
- Compliant with PCI Express 3.1
- Compliant with NVMe 1.3
- Compatible with PCIe Gen3 x4 interface
- Capacities:
- 480GB, 960GB, or 1920GB
- Performance:
- Interface burst read/write: 4GB/sec
- Sequential read: up to 3540MB/sec
- Sequential write: up to 2675MB/sec
- Random read (4K): up to 553,000 IOPS
- Random write (4K): up to 543,000 IOPS
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- S.M.A.R.T.
- DataDefender™
- TRIM support
- Hyper Cache technology
- Over-provisioning
- DataRAID™
- NVMe Secure Erase
- NAND flash type: 3D TLC (BiCS5)
- MTBF: >3,000,000 hours
- Endurance (in-drive writes per day - DWPD)
- 480GB: 1.89DWPD
- 960GB: 1.85DWPD
- 1920GB: 2DWPD
- DRAM cache for enhanced random performance
- Temperature ranges:
- Operating: 0°C to 70°C
- Wide: -40°C to 85°C
- Storage: -55°C to 100°C
- 3.3V ± 5% supply voltage
- Power consumption:
- Active mode: 1895mA (maximum)
- Idle mode: 255mA
- Connector types:
- 75-pin M.2 module pinout
- Power management:
- Supports APST
- Supports ASPM L1.2
- Form factor:
- M.2 2280-D5-M key
- Dimensions: 22mm x 80mm x 3.88mm (maximum)
- CoreGlacier™: 22mm x 80mm x 4.08mm (maximum)
- 7.48g±5% net weight
- Security:
- AES 256-bit hardware encryption
- Trusted Computing Group (TCG) Opal 2.0 (optional)
- Reliability:
- Thermal sensor
- Thermal throttling
- End-to-end data protection
- CoreGlacier™
- LED indicators for drive behavior
- RoHS compliant
Applications
- Factory automation
- Gaming
- Healthcare
- Computing
- Enterprise markets
- Server and networking
- Transportation
- Industrial
- Imaging
Functional Block Diagram
发布日期: 2023-05-16
| 更新日期: 2023-06-15