Apacer Technology Inc. SV240-25 Serial ATA Flash Drives
Apacer Technology Inc. SV240-25 Serial ATA Flash Drives are designed with End-to-End data protection and AES 256-bit hardware encryption. End-to-End data protection guarantees that data integrity is assured at multiple points in the path to facilitate reliable delivery of data transfers. Advanced Encryption Standard (AES) and Trusted Computing Group (TCG) Opal (optional) make sure that the user data is safeguarded. Designed with SATA-based connector pinouts and in SATA 6Gb/s interface, SV240-25 drives comply with the SATA Revision 3.2 interface specifications and provide excellent read/write speed. These flash drives are ideal for heavy-loading industrial or server operations with space constraints for host computing systems due to the superb read/write speed delivered. The SV240-25 flash drives feature 5V±10% supply voltage, -40°C to 85°C wide operating temperature range, and are RoHS compliant.Features
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Flash translation layer - page mapping
- S.M.A.R.T.
- DataDefender™
- Device sleep
- ATA secure erase
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART Read Refresh™
- Reliability:
- Thermal sensor
- End-to-end data protection
- Security:
- AES 256-bit hardware encryption
- Trusted Computing Group (TCG) Opal 2.0 (optional)
- Connector type:
- 7-pin SATA signal connector
- 15-pin SATA power connector
Specifications
- Capacity:
- SV240-25 BiCS3:
- 120GB, 240GB, 480GB, 960GB, and 1920GB
- SV240-25 BiCS5:
- 240GB, 480GB, 960GB, and 1920GB
- SV240-25 BiCS3:
- Power consumption:
- SV240-25 BiCS3:
- 430mA in active mode
- 60mA in idle mode
- SV240-25 BiCS5:
- 405mA in active mode
- 60mA in idle mode
- SV240-25 BiCS3:
- 5V±10% supply voltage
- >3,000,000 hours MTBF
- Temperature range:
- Operating:
- 0°C to 70°C standard
- -40°C to 85°C wide
- -55°C to 100°C storage
- Operating:
- RoHS compliant
Functional Block Diagram
Dimensions
View Results ( 34 ) Page
| 物料编号 | 最小工作温度 | 最大工作温度 | 连续写入 | 连续读取 | 有源模式电流 | 存储容量 |
|---|---|---|---|---|---|---|
| A12.245JGC.00478 | ||||||
| A12.A25JHF.002F4 | - 40 C | + 85 C | 500 MB/s | 560 MB/s | 405 mA | 240 GB |
| A12.245LHC.00116 | - 40 C | + 85 C | 490 MB/s | 560 MB/s | 420 mA | 960 GB |
| A12.245LGC.00341 | 0 C | + 70 C | 500 MB/s | 560 MB/s | 405 mA | 960 GB |
| A12.245HGC.00478 | ||||||
| A12.245HHC.00478 | ||||||
| A12.245JHC.00478 | ||||||
| A12.245KGC.00478 | ||||||
| A12.245KHC.00578 | ||||||
| A12.245LGC.00478 |
发布日期: 2023-05-31
| 更新日期: 2023-07-10