APEM AMMS Miniature Slide Switch
APEM AMMS Miniature Slide Switch is designed with molded-in sealed terminals and a low profile in a compact package size. The AMMS switch features silver-plated contacts and terminals, a 10,000-cycle minimum electrical life, and a 300mA contact rating at 30VDC. Additional electrical specifications include 25mΩ maximum contact resistance, 100MΩ insulation resistance, and 500VRMS dielectric strength. APEM AMMS Miniature Slide Switch operates in a -20°C to +70°C temperature range with +255°C maximum solder heat resistance for 5 seconds.Features
- Compact size
- Low profile
- Molded-in sealed terminals
- Silver-plated contacts and terminals
- PA66 case and actuator, and PA9T base
- Washing not recommended
Specifications
- 300mA contact rating at 30VDC
- 25mΩ maximum contact resistance
- 100MΩ insulation resistance
- 500VRMS dielectric strength for 1 minute
- 10,000-cycle minimum electrical life
- -20°C to +70°C operating temperature range
- +255°C maximum solder heat resistance for 5s
PCB Layout
发布日期: 2024-04-18
| 更新日期: 2024-05-08