APEM BH Paddle Joystick Controllers
APEM BH Paddle Joystick Controllers are Hall effect joysticks with switch functionality and a sculpted ergonomic rubber grip. The BH Controllers offer 5V operation with standard dual redundant outputs and analog or PWM outputs. Custom lever colors and designs are available. The APEM BH Paddle Joystick Controllers are IP67 sealed and EMC shielded.Features
- Sculpted ergonomic rubber grip with soft-touch coating
- 5V operation with standard dual redundant outputs
- Analog or PWM outputs
- Custom lever colors and designs available
- IP67 sealed
- EMC shielded
- 60mm above panel height
- 10 million cycle lifespan
Applications
- Industrial
- Scissor lift
- Drive control
- Marine (Marine bow thruster)
- Security (Remote controllers)
Specifications
- 5V ±0.5V power supply, transient free
- <20mA current consumption
- 100Hz to 1kHz PWM frequency range
- Temperature ranges
- -25°C to +70°C operating
- -40°C to +85°C storage
- ±30° operating angle
- Materials
- PA body
- PA and PC actuator
- TPE rubber grip
Dimensions
发布日期: 2017-01-03
| 更新日期: 2023-12-05