APEM CG Capacitive Switches
APEM CG Capacitive Switches are pushbuttons for underlay applications. The APEM CG Capacitive Switches are activated by the touch of a finger and provide a long life of 50 million cycles. The series includes an auto-calibration function and allows for mounting under non-conductive surfaces.Features
- Activated by the touch of a finger
- 50 million cycles
- Auto-calibration function
- Mounting under non-conductive surfaces
- Mating harness on request
Specifications
- 5VDC, 12VDC, or 24VDC supply voltage
- 15mA maximum (12V) supply current
- 200mA/24VDC maximum current/voltage rating
- 1Ω maximum switch resistance ON
- 10mA maximum mode OFF power consumption
- NPN output type
- Triggered by flowing water
- -40°C to +70°C operating temperature range
- Adhesive and connector resistant to vibrations
Wiring Diagram
发布日期: 2022-07-21
| 更新日期: 2022-08-02