APEM DUAL ICON Ø14mm Panel-Mount LED Indicators

APEM DUAL ICON Ø14mm Panel-Mount LED Indicators feature a bi-color layout with a display that remains clear and visible - even in bright sunlight or dim surroundings. These indicators are constructed with a plated brass bezel, 2.8 x 0.8 solder FASTON terminals, and three wire terminations with a 200mm length. The IP67 sealing ensures reliable operation in industrial applications, including harsh environments and outdoor installations. APEM DUAL ICON Ø14mm Panel-Mount LED Indicators offer a 120° viewing angle and a long life expectancy of 100,000 hours. These DUAL ICON Q14 modules operate within a -30°C to +65°C temperature range.

Features

  • Bi-color layout
  • Clear and visible display, including in bright or dim settings
  • Panel-mount design
  • Protected from water and dust
  • Plated brass bezel in black E-coat with D-cut on fixed side

Applications

  • Industrial
  • Harsh industrial environments
  • Outdoor installations

Specifications

  • 2.8 x 0.8 solder FASTON terminals
  • 200mm length wire terminations (3x)
  • IP67 sealing (EN 60529)
  • 5V maximum reverse voltage
  • 120° viewing angle
  • 100,000hrs life expectancy
  • 35cNm ±0.5 tightening torque
  • 7mm maximum panel thickness
  • 4000MΩ insulation resistance at 500VDC
  • -30°C to +65°C operating and storage temperature range

Mounting

Mechanical Drawing - APEM DUAL ICON Ø14mm Panel-Mount LED Indicators
发布日期: 2025-04-29 | 更新日期: 2025-05-23