APEM PKI Modular Keypads
APEM PKI Modular Keypads are modular CANbus keypads with last-minute snappable inserts. The PKI series is designed for rugged environments and applications requiring flexibility, clear feedback, and fast reconfiguration. With replaceable laser-etched icon inserts available in two sizes (15mm and 24mm), APEM PKI keypads allow full customization to suit changing user needs or evolving machine functionalities. The series features 1 to 15 keys and integrated CANopen and J1939 protocols for modern vehicle systems. PKI keypads offer tactile, glove-friendly buttons, RGB LED rings, and multiple layout options. The series is ideal for human-machine interfaces (HMIs) for construction, agriculture, defense, and e-transport machinery.
Features
- Last-minute snappable keys
- Configurable backlight and indicators with RGB LED
- 1, 2, 4, 6, 8, 12, or 15 buttons
- Laser-etched icons
- Programmable functions
- Thousands of available stock icon inserts
- Vertical or horizontal mount
- CANopen and J1939 communication protocols
Applications
- HMIs
- Construction
- Agriculture
- Defense
- E-transport machinery
Specifications
- 3 million operations of actuation life
- IP67/IP69K sealing
- UVB 400 hours UV resistance
- -40°C to +70°C operating temperature range
- Supply voltage
- 12VDC to 24VDC nominal
- 8VDC to 32VDC range
- <50mA standby current
Additional Resources
Dimensions Example - 8 Keys (15mm)
发布日期: 2026-02-25
| 更新日期: 2026-02-26