Apex Tool Group Weller WATC100 Automatic Tip Cleaners
Apex Tool Group Weller WATC100 Automatic Tip Cleaners feature metal or fiber brushes and provide universal, fast cleaning of soldering tips and tweezers. These versatile units quickly clean the tools with automatic ON/OFF activation and without spilling debris on the workbench. These tip cleaners can help extend the life of soldering tips and improve soldering results because of improved heat transfer from the tip to the components. The anti-static, ESD-safe housing and small footprint are developed for use in all levels of production facilities. The splash guard in black and gray silicone can be used to indicate use with lead or lead-free solder. A variety of accessories and replacement parts is also available. WellerTools WATC100 Automatic Tip Cleaners offer easy brush replacement and hygienic emptying of the collection cups.Features
- Universal, fast cleaning of soldering tips and tweezers
- Automatic ON/OFF activation
- Optimal tip care, extends the life of the tip compared to manual cleaning
- Different brushes for different cleaning intensities
- Light bar displays the different modes, brush LED offers interior lighting
- Simple, user-friendly brush replacement
- Splash guard in black and gray silicone (can be used to indicate use with lead or lead-free solder)
- Maintenance-friendly, hygienic emptying of the collection cups
- Compact product design with small footprint
- Antistatic housing (ESD safe)
Specifications
- Options
- WATC100F: fiber brushes
- WATC100M: metal brushes
- 50W power rating
- 24VDC voltage rating
- +45°C maximum temperature
发布日期: 2024-08-19
| 更新日期: 2024-10-15