Apogee Semiconductor ARPS10 Power Switch ICs - Coming Soon

Apogee Semiconductor ARPS10x0A5 Power Switch ICs are ideal for space, medical imaging, and other applications demanding radiation tolerance and high reliability. The radiation-hardened power switches are fabricated using a BiCMOS process that incorporates proprietary techniques. The Apogee ARPS10x0A5 Power Switch ICs offer high resilience to Single-Event Effects (SEE) and Total Ionizing Dose (TID), which are commonly discovered in both Low Earth Orbit (LEO) and Geostationary Earth Orbit (GEO) environments.

Features

  • 20V, 8A, 23mΩ RDSON
  • 50V, 4A, 57mΩ RDSON
  • Small 3mm x 5mm 24-pin QFN eFuse
  • True current sharing in paralleled implementation
  • Adjustable soft-start
  • Over-temperature protection, programmable overcurrent, and power into short protection
  • Current sense output for external telemetry
  • Guaranteed break-before-make operation
  • TID and SEE resilience to 75krad (Si)/LET = 75MeV cm2/mg

Applications

  • Power distribution, fault management, and isolation
  • Redundant power rail switching for cold-spared systems
  • Phased array RF amplifier power switching
  • Heater switching
  • On-orbit load monitoring for:
    • Latchup detection and recovery
    • Bias tuning
  • Load shedding
发布日期: 2025-12-22 | 更新日期: 2026-01-06