Aptiv Metri-Pack 280 Connectors

Aptiv (formerly Delphi) Metri-Pack 280 Connectors provide a 30A continuous maximum current rating and standard ISO 2.8mm configuration. The 280 series connectors have a 2.8mm blade width, 5mm or 7.7mm centerline spacing, and 0.35mm2 to 5mm2 cable range. They offer <10mΩ @ 20mV resistance and an operating temperature range of -40°C to +125°C. They feature low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion. Aptiv Metri-Pack 280 Connectors are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications.

Features

  • 30A continuous maximum current rating
  • Standard ISO 2.8mm configuration
  • Connector Position Assurance (CPA)
  • Terminal Position Assurance (TPA)
  • Small overall dimensions
  • Low energy, low voltage capabilities
  • Excellent resistance to temperature, chemicals, and abrasion

Applications

  • Engine compartment connections
  • Ignition module connections
  • Speed, temperature, and pressure sensor motor connectors
  • Boat lighting systems
  • Deck and machinery spaces
  • Boat gauges
  • Transom harnesses
  • Bilge pump power and wiring
  • Trailer wiring

Specifications

  • 0.35mm2 to 5mm2 (sealed and unsealed) cable range
  • 0A to 30A current range
  • -40°C to + 125°C operating temperature range
  • <10mΩ @ 20mV resistance
  • <3mV/A voltage drop
  • 5mm (unsealed), 7.7mm (sealed) centerline spacing
  • 2.8mm blade width
发布日期: 2013-07-11 | 更新日期: 2025-08-15