Aptiv APEX HIR2 Connectors
Aptiv (formerly Delphi) APEX HIR2 Connectors offer a headlight-bulb connector solution that mates halogen-infrared variety bulbs. HIR2 connectors are built around the high-performance APEX 2.8 terminal system, which provides excellent heat energy conductivity. The silver-plated, high-temperature terminals allow for operating temperatures of up to 190°C. APEX HIR2 connectors and terminals are tested to 150°C ambient with a powered lamp for realistic operating conditions.Features
- Mates halogen-infrared variety bulbs
- Industry-standard interface
- 2 TPA keying options
- Utilizes APEX 2.8 silver-plated, high-temperature terminals
- Positively retained perimeter seal
Specifications
- 1.5mm2 to 2.5mm2 wire sizes
- Connector and terminals tested to 150°C ambient (temp class 4)
- Bulb terminal operating temp up to 190°C
- Nylon PA66 material with 35% glass (BASF A3WG7)
Additional Resources
发布日期: 2013-12-19
| 更新日期: 2025-08-19