Arduino Modulino® Movement
Arduino Modulino® Movement is a compact, plug-and-play motion-sensing module designed for rapid prototyping and educational projects. Built around the LSM6DSOXTR 6-axis inertial measurement unit (IMU), the module combines a 3-axis accelerometer and 3-axis gyroscope to deliver precise motion tracking in a small, modular form factor. With Qwiic and 5-pin connectors, the Modulino Movement integrates easily into Arduino and third-party ecosystems, enabling seamless experimentation with gesture recognition, orientation detection, and activity monitoring. Ideal for robotics, wearable tech, and interactive systems, the Modulino Movement simplifies motion-based design with reliable performance and minimal setup.Features
- Incorporates the LSM6DSOXTR sensor to measure acceleration and rotation
- Seamless Arduino ecosystem integration
- Communicates via I2C (Qwiic connector) or SPI (optional)
- Powered by 3.3V from the Qwiic/I2C bus, supports 1.71V to 3.6V sensor supply range
- Plug-and-play connectivity
- Robust, ready-to-use design
- Designed with an additional 1x10 header for advanced signals and a cuttable jumper to isolate VDDIO if needed
- Effortless expansion
- I2C Qwiic cable included
- CE/RED (Europe), UKCA (UK), FCC (USA), IC (Canada), RoHS, REACH, and WEEE certified
Applications
- Gesture recognition
- Step counters or pedometers
- Vibration monitoring
- Orientation and tilt control
- IMU-based stabilization
Specifications
- LSM6DSOXTR sensor
- SPI, I2C, and MIPI I3CSM communication
- 1.71V to 3.6V sensor supply range
- 3.3V nominal operating voltage via Qwiic
- Typical operating current consumption
- ~170µA for the accelerometer
- ~0.55mA for the gyroscope
- ±125dps to ±2000dps gyroscope range
- Accuracy
- ±20mg for the accelerometer
- ±1dps for the gyroscope
- Resolution
- 0.061mg/LSB to 0.488mg/LSB for the accelerometer
- 4.375mdps/LSB to 70mdps/LSB for the gyroscope
- Board dimensions
- 41mm x 25.36mm size
- 1.6mm (±0.2mm) thickness
- 4x ø3.2mm mounting holes
- 16mm vertical, 32mm horizontal hole spacing
- -40°C to +85°C operating temperature range
Power Tree
Block Diagram
Pinout
Dimensions
发布日期: 2025-06-03
| 更新日期: 2025-10-16