ArduSimple simpleRTK2B Pro Board
ArduSimple simpleRTK2B Pro Board is a versatile standalone board designed to explore the incredible capabilities of dual-band RTK GNSS technology effortlessly. The advanced u-blox ZED-F9 module powers the ArduSimple simpleRTK2B. This board offers seamless compatibility with Arduino and STM32 Nucleo platforms, functioning effortlessly as a shield.Features
- High-power XBee Socket connects high-power devices, like 4G NTRIP Client and XLR at 1W output power
- Selectable UART1 / UART2 connection to the XBee socket to send UBX protocol over the air
- Compatible with SparkFun qwiic interface and I2C interface.
- Dual USB-C™ connector
- "NO RTK" LED in red color
- "GPS FIX" LED in green color
- EXTINT and TIMEPULSE available on the JST connector
Dimensions
发布日期: 2023-06-06
| 更新日期: 2023-07-24