Aries Electronics QFP & Small Outline (SO) Prototyping Adapters

Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping. 

Specifications

  • 0.062 [1.58] thick FR-4 board material, UL 94V-0 with 1/2-oz. Cu traces
  • Polyester pin insulator, UL 94V-0
  • Brass 360 pins 1/2-hard per UNS C36000 ASTM-B16-00
  • Au Flash pin plating
  • -55°C to +125°C operating temperature range
  • Panelized adapters available upon request
发布日期: 2014-03-20 | 更新日期: 2022-03-11