Advanced Energy / Artesyn LPS100-M & LPT100-M Open Frame Power Supplies
Advanced Energy / Artesyn Embedded Technologies single-output LPS100-M and triple-output LPT100-M Open Frame Power Supplies feature an input voltage between 90 and 264VAC. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn Embedded Technologies LPS100-M series (150W) and LPT100-M (130W) series Open Frame Power Supplies are EN61000-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.
Features
- Single- and triple-output versions
- 90VAC to 264VAC input voltage range
- 2" x 4" footprint
- EN61000-3-2 compliant
- ITE safeties, non-patient contact, and non-patient critical medical safety approvals
Associated Product
View Results ( 10 ) Page
| 物料编号 | 描述 | 输出端数量 | 输出功率 |
|---|---|---|---|
| LPT101-M | 电源 - 机箱安装 130W +3.3/+5/+12VDC | 3 Output | 130 W |
| LPS104-M | 电源 - 机箱安装 150W 15V @ 6.7-10A | 1 Output | 150 W |
| LPS105-M | 电源 - 机箱安装 150W 24V @ 4.2-6.3A | 1 Output | 150 W |
| LPT103-M | 电源 - 机箱安装 130W +5/+15/-15VDC | 3 Output | 130 W |
| LPS109-M | 电源 - 机箱安装 150W 54V 1.85A | 1 Output | 150 W |
| LPS102-M | 电源 - 机箱安装 150W 5V @ 16-24A OUT | 1 Output | 150 W |
| LPS103-M | 电源 - 机箱安装 150W 12V @ 8.3-12.5A | 1 Output | 150 W |
| LPS108-M | 电源 - 机箱安装 150W 48V @ 2.1-3.1A | 1 Output | 150 W |
| LPT102-M | 电源 - 机箱安装 130W +5/+12/-12VDC | 3 Output | 130 W |
| LPT104-M | 电源 - 机箱安装 130W +5/+24/+12VDC | 3 Output | 130 W |
发布日期: 2010-01-18
| 更新日期: 2025-12-15