ATC Automatic Timing & Controls 175 Series DIN-Rail Timers

ATC Automatic Timing & Controls 175 Series DIN-Rail Timers include single-function and multi-function timers with slim, space-saving designs. These modules offer a fast reset time of <100ms and SPDT (1 C/O) output contact. All three series are UL listed and CE certified and operate in a temperature range of 0°C to +50°C. The product line includes the 175SO single-function industrial timer, 175MU multi-function industrial timer, and 175MD multi-function timer.

The 175SO module features an ON delay and 10 selectable time ranges. This cost-effective module is designed to provide high-accuracy timing control in OEM and industrial applications, especially where installation space is limited. The 175SO unit has front-panel knobs for time range and time scale.

The 175MU timer offers 13 functions and 10 timing ranges. This module is ideal for new applications and as a drop-in replacement for most DIN-rail-mount industrial timers operating from a 20VAC to 240VAC power supply. The 175MU device has front-panel knobs for time range, time scale, and mode setting.

The 175MD module provides 15 functions and 8 timing ranges in a single package. This timer offers ease of installation within space-constrained environments. The 175MD module has a front-panel keypad with a display for time range, time scale, and mode setting.

Applications for ATC Automatic Timing & Controls 175 Series DIN-Rail Timers include OEM equipment, packaging and plastics machinery, industrial control, material handling, and process industries.

Features

  • All series
    • Slim, space-saving design
    • <100ms reset time
    • SPDT (1 C/O) output contact
    • UL listed, CE certified
    • 0°C to +50°C operating temperature range
  • 175SO series
    • ON delay
    • 10 selectable time ranges from 0.1s to 3hr
    • Front-panel knobs for time range and time scale
    • 110VAC supply voltage
  • 175MU series
    • 13 functions
    • 10 timing ranges
    • Front-panel knobs for time range, time scale, and mode setting
  • 175MD series
    • 15 functions
    • 8 timing ranges
    • Front-panel keypad with display for time range, time scale, and mode setting

Applications

  • OEM equipment
  • Packaging machinery
  • Plastics machinery
  • Industrial equipment control
  • Material handling
  • Conveyor systems control
  • Motor and pump control
  • Process industries

Dimensions (mm)

ATC Automatic Timing & Controls 175 Series DIN-Rail Timers

Terminal Connections

ATC Automatic Timing & Controls 175 Series DIN-Rail Timers
发布日期: 2023-03-31 | 更新日期: 2023-05-10