ATI Industrial Automation P14-E 2-Port Air Modules

ATI Industrial Automation P14-E 2-Port Air Modules are modules for passing air from the robot through the tool changer to the tooling. P14-E Air Modules feature two pneumatic pass-through ports and a 1.03 Cv rating. This ATI Industrial Automation series includes Master-side and Tool-side modules and operates over a -28.9°C to +65.6°C temperature range.

Features

  • G 0.25"  BSPP ports
  • Two pneumatic pass-through ports
  • Master and Tool modules

Specifications

  • 1.03 Cv rating
  • Weight
    • 0.14kg (Master)
    • 0.12kg (Tool)
  • Materials
    • Anodized aluminum housing
    • Nitrile seals
  • -28.9°C to +65.6°C operating temperature range
发布日期: 2025-07-10 | 更新日期: 2025-08-20