Auer Signal YDC LED Steady Beacon Modules
Auer Signal YDC LED Steady Beacon Modules are designed for ECO60 modular signal towers and feature an IP66 high degree of protection. These beacon modules feature high luminosity, low power consumption, vibration resistance, and long service life. The YDC beacon modules offer an impressive price-performance ratio and operate within the -30°C to 60°C temperature range.Features
- LED steady light beacon module for ECO60 modular signal tower
- High-luminosity and maintenance-free LED steady light beacon
- Reduced power consumption, resistant to vibrations, and long service life
- IP66 and UL 4/4X/13 high degree of protection
- Impressive price-performance ratio
Specifications
- 0.003A leakage current
- 100% duty cycle
- -30°C to 60°C operating temperature range
Additional Resource
发布日期: 2023-08-28
| 更新日期: 2023-10-25